TE Connectivity SM 36Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- RS Stock No.:
- 161-5802
- Mfr. Part No.:
- SMW536RJT
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-5802
- Mfr. Part No.:
- SMW536RJT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 36Ω | |
| Technology | Wire Wound | |
| Package/Case | 5329 (13573M) | |
| Tolerance | ±5% | |
| Power Rating | 5W | |
| Temperature Coefficient | ±200ppm/°C | |
| Series | SM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +200°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 36Ω | ||
Technology Wire Wound | ||
Package/Case 5329 (13573M) | ||
Tolerance ±5% | ||
Power Rating 5W | ||
Temperature Coefficient ±200ppm/°C | ||
Series SM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +200°C | ||
Related links
- TE Connectivity SM 36Ω, 5329 (13573M) Wire Wound SMD Resistor ±5% 5W
- TE Connectivity SM 3.3Ω Wire Wound SMD Resistor ±5% 2W
- Bourns PWR4318 100mΩ, 4318 Wire Wound SMD Resistor ±5% 2W
- TE Connectivity TLRS 3mΩ, 1575 Metal Strip SMD Resistor ±1% 5W
- TE Connectivity 1008 Unshielded Wire-wound SMD Inductor 56 nH ±5% Wire-Wound 1A Idc Q:65
- TE Connectivity 1008 Wire-wound SMD Inductor 22 nH ±5% Wire-Wound 1A Idc Q:55
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 5.6 nH ±5% Wire-Wound 600mA Idc Q:65
- TE Connectivity 0805 (2012M) Wire-wound SMD Inductor 430 nH ±5% Wire-Wound 230mA Idc Q:33
