TE Connectivity CRG 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F120K
- RS Stock No.:
- 134-7673
- Mfr. Part No.:
- CRG0603F120K
- Brand:
- TE Connectivity
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$30.00
(exc. GST)
$33.00
(inc. GST)
- RS Stock No.:
- 134-7673
- Mfr. Part No.:
- CRG0603F120K
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.1W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Series | CRG | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.1W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Series CRG | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
TE Connectivity CRG0603 Series SMD Resistors
Related links
- TE Connectivity CRG 120 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F120K
- TE Connectivity CRG 120 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRG0603F120R
- TE Connectivity CRG 120 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F120R
- TE Connectivity CRG 120 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRG0805F120K
- TE Connectivity CRG 120 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRG1206F120R
- TE Connectivity CRG 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F10R
- TE Connectivity CRG 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F1M0
- TE Connectivity CRG 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRG0603F22K

