RS PRO 120 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS Stock No.:
- 183-9561
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save -
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$30.00
(exc. GST)
$35.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.006 | $30.00 | - |
| 25000 + | $0.006 | $30.00 | - |
*price indicative
- RS Stock No.:
- 183-9561
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 120kΩ | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Packaging | Reel | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-1, JIS C 5201-1, RoHS | |
| Height | 450μm | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 120kΩ | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Packaging Reel | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals IEC 60115-1, JIS C 5201-1, RoHS | ||
Height 450μm | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
This specification applies to all sizes of rectangular-type fixed chip resistors with Ruthenium-base as material.
Small size and light weight
Highly reliable multilayer electrode construction
Compatible with all soldering process
Long side terminations
Applications
Telecommunication Equipments
Radio and Tape Recorders, TV Tuners
Digital Cameras, Watches, Pocket Calculators
Computers, Instruments
Medical and Military Equipment
- RS Stock No. 1839730
Each (On a Reel of 1000)
$0.011
- RS Stock No. 1839730P
Each (Supplied on a Reel)
$0.011
- RS Stock No. 8048845
Each (On a Reel of 5000)
$0.007
- RS Stock No. 1839563
Each (On a Reel of 5000)
$0.007
Related links
- RS PRO CR 120 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 43.2 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 392 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 40.2 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 1.1 Ω, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 301 kΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- RS PRO CR 2 mΩ, 0603 Thick Film Surface Mount Resistor 1 % 0.1 W
- Bourns CR 5.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CR0603-FX-5601ELF











