Susumu Co RG 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-102-B
- RS Stock No.:
- 134-6419
- Mfr. Part No.:
- RG1005P-102-B
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$10.45
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Plus 400 unit(s) shipping from 09 November 2026
- Final 1,650 unit(s) shipping from 13 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 150 | $0.209 | $10.45 |
| 200 - 450 | $0.204 | $10.20 |
| 500 - 950 | $0.199 | $9.95 |
| 1000 + | $0.194 | $9.70 |
*price indicative
- RS Stock No.:
- 134-6419
- Mfr. Part No.:
- RG1005P-102-B
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RG | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 1kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.13W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RG | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Susumu RG Series Ultra Precision Thin Film Chip Resistors
Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.
Applications
Test & Measurement
Automotive electronics
Industrial measurement instrumentation, industrial machines
Various sensors, medical electronics
Optical & Telecommunication.
- RS Stock No. 1346423
- Mfr. Part No. RG1005P-103-B
Each (In a Bag of 50)
$0.18
- RS Stock No. 1346392
- Mfr. Part No. RG1005P-512-B
Each (In a Bag of 50)
$0.456
- RS Stock No. 1346328
- Mfr. Part No. RG1005P-152-B
Each (In a Bag of 50)
$0.775
- RS Stock No. 1346339
- Mfr. Part No. RG1005P-202-B
Each (In a Bag of 50)
$0.757
Related links
- Susumu Co RG 1.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-152-B
- Susumu Co RG 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-223-B
- Susumu Co RG 20 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-203-B
- Susumu Co RG 2.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-222-B
- Susumu Co RG 10 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-103-B
- Susumu Co RG 2.4 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-242-B
- Susumu Co RG 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-202-B
- Susumu Co RG 1.2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - RG1005P-122-B











