Susumu Co RG 22 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - RG1005P-223-B

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 bag of 50 units)*

$37.85

(exc. GST)

$41.65

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,800 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
50 - 150$0.757$37.85-
200 - 450$0.735$36.752%
500 - 950$0.712$35.605%
1000 +$0.691$34.558%

*price indicative

RS Stock No.:
134-6362
Mfr. Part No.:
RG1005P-223-B
Brand:
Susumu Co
Find similar products by selecting one or more attributes.
Select all

Brand

Susumu Co

Resistance

22kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0402

Tolerance

±0.1 %

Power Rating

0.13W

Temperature Coefficient

±25 ppm/°C

Minimum Operating Temperature

-55°C

Series

RG

Maximum Operating Temperature

155°C

COO (Country of Origin):
JP

Susumu RG Series Ultra Precision Thin Film Chip Resistors


Susumu RG series Ultra precision 0.01% Tol, 2 ppm TCR thin film chip resistors are high reliability and have excellent stability at different environmental conditions. Thin film structure enabling low noise and anti-sulfur.High precision resistance tolerance: ±0.05%, very small TCR: ±5ppm/℃. These resistors have Less than ±0.1% drift after 10000 hors of reliability test.

Applications


Test & Measurement

Automotive electronics

Industrial measurement instrumentation, industrial machines

Various sensors, medical electronics

Optical & Telecommunication.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy