Susumu Co KRL 33 mΩ, 0603 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R033-F
- RS Stock No.:
- 134-6308
- Mfr. Part No.:
- KRL3216E-C-R033-F
- Brand:
- Susumu Co
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$20.96
(exc. GST)
$23.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 180 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 80 | $1.048 | $20.96 |
| 100 - 180 | $1.016 | $20.32 |
| 200 - 480 | $0.984 | $19.68 |
| 500 + | $0.955 | $19.10 |
*price indicative
- RS Stock No.:
- 134-6308
- Mfr. Part No.:
- KRL3216E-C-R033-F
- Brand:
- Susumu Co
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Susumu Co | |
| Product Type | Surface Mount Resistor | |
| Resistance | 33mΩ | |
| Technology | Metal Foil | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Power Rating | 1.5W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Series | KRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Select all | ||
|---|---|---|
Brand Susumu Co | ||
Product Type Surface Mount Resistor | ||
Resistance 33mΩ | ||
Technology Metal Foil | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Power Rating 1.5W | ||
Temperature Coefficient ±50 ppm/°C | ||
Series KRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
- COO (Country of Origin):
- JP
Susumu KLR 1206 Current Sensing Resistors
Susumu KLR Series high current sensing long side terminal chip resistor features a high current handling capability and wide range of power ratings.Two types available: high temperature (operating temperature up to 175℃), low emf type (operating temperature up to 155℃).Face down construction. Choice between bottom only or wraparound terminal.
Features
Separated voltage terminal for precise measurement of voltage
TCR stable at very low resistance: 4 mΩ:±50ppm/℃
Power ratings: 1 W ∼ 5 W
Applications
Smartphones
Automotive electronics
Power source devices
AC-DC convertors
DC-DC convertors
Motors
Inverters
Office automation equipment
Approvals
AEC-Q200 Compliant
Related links
- Susumu Co KRL 68 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R068-F
- Susumu Co KRL 3 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R003-F
- Susumu Co KRL 10 mΩ, 0612 Metal Foil Surface Mount Resistor ±1 % 1.5 W - KRL3216E-C-R010-F
- TE Connectivity TLM 0.013 Ω, 2010 Metal Foil Surface Mount Resistor 1 % Surface 1.5 W - TLMQ2HDR013FTE
- TE Connectivity TLM 0.015 Ω, 2010 Metal Foil Surface Mount Resistor 1 % Surface 1.5 W - TLMQ2HDR015FTE
- Susumu Co KRL 100 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R100-F
- Susumu Co KRL 10 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R010-F
- Susumu Co KRL 150 mΩ, 0805 Metal Foil Surface Mount Resistor ±1 % 1 W - KRL2012E-C-R150-F
