Arcol Ohmite LVK12 10 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - LVK12R010FER

Subtotal (1 bag of 5 units)*

$11.07

(exc. GST)

$12.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,960 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
5 +$2.214$11.07

*price indicative

RS Stock No.:
126-0379
Distrelec Article No.:
304-37-254
Mfr. Part No.:
LVK12R010FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

10mΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C ppm/°C

Automotive Standard

No

Series

LVK12

Minimum Operating Temperature

-40°C

Pin Count

4

Maximum Operating Temperature

125°C

Width

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

Height

0.5mm

Length

3.2mm

COO (Country of Origin):
JP

Ohmite LVK Series Current Sense Resistors


Ohmite LVK series current sense resistors enable the measurement of current flow in a circuit by monitoring a voltage drop across a precisely calibrated resistance. The LVK chip features four terminals, also known as a “Kelvin” configuration. This configuration enables current to be applied through two opposite terminals and a sensing voltage to be measured across the other two terminals, eliminating the resistance and temperature coefficient of the terminals for a more accurate current measurement.

Ohmite proprietary technology offers an excellent Temperature Coefficient of Resistance (TCR) even for very low-resistance values. The resistive element consists of a durable, anti-corrosive metal alloy that combines reliable performance with the Ability to withstand harsh environments.

Features


Designed for automatic insertion

Industry standard sizes

High-precision Kelvin connect capability in a small package

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy