Arcol Ohmite FC4L 25 mΩ, 1206 Metal Foil Surface Mount Resistor ±1 % 1 W - FC4L32R025FER

Subtotal (1 bag of 10 units)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 940 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +$1.264$12.64

*price indicative

RS Stock No.:
126-0360
Mfr. Part No.:
FC4L32R025FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

25mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Metal Foil

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

1W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Pin Count

4

Minimum Operating Temperature

-55°C

Series

FC4L

Maximum Operating Temperature

155°C

Termination Style

Solder

Length

3.2mm

Standards/Approvals

RoHS

Width

1.6mm

Height

500μm

COO (Country of Origin):
JP

Ohmite FC4L Series Current Sense Foil Resistors


The FC4L series of current sensing surface mount resistor from Ohmite is a 4-terminal Kelvin type FC4L extended in 2 W and 5 W package sizes, using Ni-Cu-Mn resistive element. This product gives to the user the advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.

Features


Foil Construction ensures a stable TCR

Designed for automatic insertion

Industry standard sizes

High heat resistant use

Low heat electromotive use

Colour: white (top) and green (bottom)

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy