Arcol Ohmite FC4L 3 mΩ, 4320 Metal Foil Surface Mount Resistor ±1 % 5 W - FC4L110R003FER

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
126-0347
Mfr. Part No.:
FC4L110R003FER
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

3mΩ

Product Type

Surface Mount Resistor

Technology

Metal Foil

Resistor Type

Current

Package/Case

4320

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

5W

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

No

Series

FC4L

Minimum Operating Temperature

-55°C

Pin Count

4

Maximum Operating Temperature

155°C

Length

11mm

Termination Style

Solder

Height

500μm

Standards/Approvals

RoHS

Width

5mm

COO (Country of Origin):
JP

Ohmite FC4L Series Current Sense Foil Resistors


The FC4L series of current sensing surface mount resistor from Ohmite is a 4-terminal Kelvin type FC4L extended in 2 W and 5 W package sizes, using Ni-Cu-Mn resistive element. This product gives to the user the advantage of a built-in 4-terminal design with 2 larger electrodes for current management and 2 smaller electrodes for current measurement.

Features


Foil Construction ensures a stable TCR

Designed for automatic insertion

Industry standard sizes

High heat resistant use

Low heat electromotive use

Colour: white (top) and green (bottom)

Bulk metal chip resistors

Low thermal e.m.f.

Non-inductive

Marked with 3-digit resistance code

Mini reels are Ideal for small batch production, development and R&D department

Suitable for automatic assembly on pick and place machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy