TE Connectivity RN73 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - RN73C2A2K0BTDF

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $1.90

View bulk pricing options

Subtotal (1 bag of 10 units)*

$9.15

(exc. GST)

$10.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40$0.915$9.15-
50 - 190$0.877$8.77$1.90
200 - 490$0.841$8.41$14.80
500 +$0.823$8.23$46.00

*price indicative

Packaging Options:
RS Stock No.:
125-1120
Mfr. Part No.:
RN73C2A2K0BTDF
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2kΩ

Technology

Thin Film

Resistor Type

Precision

Package/Case

0805

Tolerance

±0.1 %

Packaging

Tape & Reel

Power Rating

0.1W

Voltage

100V

Temperature Coefficient

-10 ppm/°C, +10 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RN73

Maximum Operating Temperature

155°C

Height

550μm

Termination Style

Solder

Length

2mm

Width

1.25mm

Standards/Approvals

No

RN0805 SMT 5.1Ω to 9.76kΩ


The RN73 series is a high stability precision chip resistor range offering various power dissipations relating to chip size

Stable high frequency perfomance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy