KOA RK73H 20 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE2002F
- RS Stock No.:
- 123-4501
- Mfr. Part No.:
- RK73HW3ATTE2002F
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$11.90
(exc. GST)
$13.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,900 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $0.238 | $11.90 |
| 250 - 700 | $0.233 | $11.65 |
| 750 - 950 | $0.229 | $11.45 |
| 1000 + | $0.221 | $11.05 |
*price indicative
- RS Stock No.:
- 123-4501
- Mfr. Part No.:
- RK73HW3ATTE2002F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 20kΩ | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 1W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73H | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 20kΩ | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 1W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73H | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.3mm | ||
- COO (Country of Origin):
- JP
2512 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1JTTD2002F
- KOA RK73H 20 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - RK73H2ATTD2002F
- KOA RK73H 20 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.1 W - RK73H1ETTP2002F
- KOA RK73H 20 Ω, 2010 Thick Film Surface Mount Resistor ±1 % 0.75 W - RK73HW2HTTE20R0F
- KOA RK73H 20 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD20R0F
- KOA RK73H 20 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - RK73H2BTTD20R0F
- KOA RK73H 20 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD2002F
- KOA RK73H 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE15R0F
