KOA RK73H 15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE15R0F
- RS Stock No.:
- 123-4470
- Mfr. Part No.:
- RK73HW3ATTE15R0F
- Brand:
- KOA
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$34.85
(exc. GST)
$38.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2,950 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $0.697 | $34.85 |
| 250 - 700 | $0.669 | $33.45 |
| 750 - 950 | $0.641 | $32.05 |
| 1000 + | $0.627 | $31.35 |
*price indicative
- RS Stock No.:
- 123-4470
- Mfr. Part No.:
- RK73HW3ATTE15R0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Product Type | Surface Mount Resistor | |
| Resistance | 15Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 200V | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73H | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.3mm | |
| Standards/Approvals | RoHS | |
| Width | 3.1mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Product Type Surface Mount Resistor | ||
Resistance 15Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 200V | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Series RK73H | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.3mm | ||
Standards/Approvals RoHS | ||
Width 3.1mm | ||
Height 600μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
2512 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73H 15 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - RK73HW3ATTE1502F
- KOA RK73H 22 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE2202F
- KOA RK73H 20 kΩ, 2512 Thick Film Surface Mount Resistor ±1 % Surface 1 W - RK73HW3ATTE2002F
- KOA RK73H 15 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP1502F
- KOA RK73H 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1JTTD1502F
- KOA RK73H 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - RK73H1JTTD15R0F
- KOA RK73H 15 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD15R0F
- KOA RK73H 22 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - RK73H1ETTP2202F
