KOA RK73Z 0 mΩ, 2512 Thick Film Surface Mount Resistor ±0 % - RK73ZW3ATTE
- RS Stock No.:
- 123-4468
- Mfr. Part No.:
- RK73ZW3ATTE
- Brand:
- KOA
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$18.95
(exc. GST)
$20.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 150 unit(s) shipping from 10 November 2026
- Plus 2,750 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.379 | $18.95 | - |
| 250 - 700 | $0.364 | $18.20 | 3% |
| 750 - 950 | $0.349 | $17.45 | 7% |
| 1000 + | $0.341 | $17.05 | 10% |
*price indicative
- RS Stock No.:
- 123-4468
- Mfr. Part No.:
- RK73ZW3ATTE
- Brand:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 0mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Embossed Plastic | |
| Tolerance | ±0 % | |
| Automotive Standard | AEC-Q200 | |
| Series | RK73Z | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 6.3mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 0mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Embossed Plastic | ||
Tolerance ±0 % | ||
Automotive Standard AEC-Q200 | ||
Series RK73Z | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 6.3mm | ||
Height 600μm | ||
Termination Style Solder | ||
Width 3.1mm | ||
- COO (Country of Origin):
- JP
2512 Thick Film Chip Resistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
Related links
- KOA RK73Z 0 mΩ, 2010 Thick Film Surface Mount Resistor ±0 % - RK73ZW2HTTE
- KOA RK73Z 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % - RK73Z1HTTC
- KOA RK73Z 0 mΩ, 1210 Thick Film Surface Mount Resistor ±0 % - RK73Z2ETTD
- KOA RK73Z 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % - RK73Z2BTTD
- KOA RK73H 0 mΩ, 0603 Thick Film Surface Mount Resistor ±0 % - RK73Z1JTTD
- KOA RK73H 0 mΩ, 0402 Thick Film Surface Mount Resistor ±0 % - RK73Z1ETTP
- KOA RK73H 0 mΩ, 0805 Thick Film Surface Mount Resistor ±0 % 0.25 W - RK73Z2ATTD
- Vishay CRCW 0 mΩ, 1206 Thick Film Surface Mount Resistor ±0 % Surface 0.75 W - CRCW12060000Z0EAHP
