KOA RK73H 10 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD10R0F
- RS Stock No.:
- 123-4385
- Mfr. Part No.:
- RK73H2ETTD10R0F
- Brand:
- KOA
Get a bulk buy discount
Add 250 more to save $0.75
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$5.35
(exc. GST)
$5.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 23 November 2026
- Plus 3,300 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $0.107 | $5.35 | - |
| 250 - 450 | $0.104 | $5.20 | $0.75 |
| 500 - 1200 | $0.10 | $5.00 | $3.50 |
| 1250 + | $0.097 | $4.85 | $12.50 |
*price indicative
- RS Stock No.:
- 123-4385
- Mfr. Part No.:
- RK73H2ETTD10R0F
- Brand:
- KOA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 1210 | |
| Packaging | Pitch Punch Paper | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -100 ppm/K, +100 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RK73H | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Width | 2.6mm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 1210 | ||
Packaging Pitch Punch Paper | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.5W | ||
Temperature Coefficient -100 ppm/K, +100 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RK73H | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Width 2.6mm | ||
- COO (Country of Origin):
- JP
1210 Thick Film Chip Reistors, RK73H Series 1%
RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.
Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.
With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.
Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors
Approvals
AEC-Q200 qualified
- RS Stock No. 1234395
- Mfr. Part No. RK73H2ETTD1000F
Each (In a Bag of 50)
$0.10
- RS Stock No. 1234387
- Mfr. Part No. RK73H2ETTD20R0F
Each (In a Bag of 50)
$0.094
- RS Stock No. 1234394
- Mfr. Part No. RK73H2ETTD68R0F
Each (In a Bag of 50)
$0.094
- RS Stock No. 1234386
- Mfr. Part No. RK73H2ETTD15R0F
Each (In a Bag of 50)
$0.10
Related links
- KOA RK73H 10 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD1002F
- KOA RK73H 100 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD1000F
- KOA RK73H 33 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD33R0F
- KOA RK73H 51 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD51R0F
- KOA RK73H 49.9 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD49R9F
- KOA RK73H 1 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD1001F
- KOA RK73H 330 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD3300F
- KOA RK73H 100 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.5 W - RK73H2ETTD1003F












