TE Connectivity CPF 36.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.06 W - CPF0603B36K5E1
- RS Stock No.:
- 122-8831
- Mfr. Part No.:
- CPF0603B36K5E1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$6.80
(exc. GST)
$7.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 520 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 240 | $0.34 | $6.80 |
| 260 - 480 | $0.331 | $6.62 |
| 500 + | $0.325 | $6.50 |
*price indicative
- RS Stock No.:
- 122-8831
- Mfr. Part No.:
- CPF0603B36K5E1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 36.5kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 15V | |
| Mount Type | Surface | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CPF | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Length | 1.55mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 36.5kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 15V | ||
Mount Type Surface | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CPF | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Length 1.55mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
0603 TE Connectivity CPF Series Precision Resistors 15kΩ-54.9kΩ
CPF series thin film precision resistors from TE Connectivity provide high stability and close accuracy. These chip resistors have resistance tolerances down to 0.1% and Temperature Coefficient of Resistance (TCR) values as low as 15ppm/°C.
CPF precision resistors are constructed from an alumina substrate with a Nichrome (NiCr) resistor layer. They feature an electroplated tin finish that is 100% matte. Offered in a range of standard case sizes these chip resistors have uniform, accurate dimensions that enable easy placement.
Features and Benefits:
Temperature range of -55°C to +155°C
High stability
High precision
Accurate dimensions
Range of resistance values available to suit every application
Applications:
Suitable applications for CPF precision resistors include industrial controls, communications, instrumentation and medical applications.
- RS Stock No. 1228821
- Mfr. Part No. CPF0603B34K8E1
Each (In a Bag of 20)
$0.34
- RS Stock No. 1228997
- Mfr. Part No. CPF0603B147KE1
Each (In a Bag of 20)
$0.329
- RS Stock No. 1226478
- Mfr. Part No. CPF0603B107KE1
Each (In a Bag of 20)
$0.34
- RS Stock No. 1228793
- Mfr. Part No. CPF0603B2K74E1
Each (In a Bag of 20)
$0.569
Related links
- TE Connectivity CPF 36.5 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B36K5E1
- TE Connectivity CPF 36.5 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B36K5E1
- TE Connectivity CPF 36.5 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B36R5E1
- TE Connectivity CPF 4.64 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B4K64E1
- TE Connectivity CPF 698 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B698RE1
- TE Connectivity CPF 681 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B681RE1
- TE Connectivity CPF 11.3 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0603B11R3E1
- TE Connectivity CPF 6.34 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % Surface 0.063 W - CPF0402B6K34E1












