Panasonic ERJ14R 8.2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- RS Stock No.:
- 110-1184
- Mfr. Part No.:
- ERJ14RQF8R2U
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 110-1184
- Mfr. Part No.:
- ERJ14RQF8R2U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 8.2Ω | |
| Technology | Thick Film | |
| Package/Case | 1210 (3225M) | |
| Tolerance | ±1% | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100ppm/°C | |
| Series | ERJ14R | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 8.2Ω | ||
Technology Thick Film | ||
Package/Case 1210 (3225M) | ||
Tolerance ±1% | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100ppm/°C | ||
Series ERJ14R | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ14R 8.2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- Panasonic ERJ14R 2Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 200Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 1.5kΩ, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 510Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 100Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- KOA RK73H 30Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
- ROHM MCR 150Ω, 1210 (3225M) Thick Film SMD Resistor ±1% 0.25W
