Panasonic ERJL08 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF50MV
- RS Stock No.:
- 110-0452
- Mfr. Part No.:
- ERJL08KF50MV
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 110-0452
- Mfr. Part No.:
- ERJL08KF50MV
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 50mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJL08 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | |
| Length | 3.2mm | |
| Termination Style | Surface Mount | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 50mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERJL08 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.6mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8, RoHS | ||
Length 3.2mm | ||
Termination Style Surface Mount | ||
Height 600μm | ||
1206 Format ERJL08 Series - 1%
Panasonic ERJ L08 thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ L08 resistors feature low-resistance values of 47 mΩ to 100 mΩ.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance Value
Suitable for both flow and reflow soldering
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJL08 50 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF50MV
- Panasonic ERJL08 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJL08KF10CV
- Panasonic ERJPA3 3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3001V
- Panasonic ERJ 49.9 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJ8ENF4992V
- Panasonic ERJU 470 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJU08F4703V
- Panasonic ERJPA3 36 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F3602V
- Panasonic ERJ8EN 470 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJ8ENF4703V
- Panasonic ERJPA3 1.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJPA3F1301V
