Panasonic ERJ8EN 470 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - ERJ8ENF4703V

Get a bulk buy discount

Add 300 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$7.00

(exc. GST)

$8.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 27,800 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 200$0.07$7.00-
300 - 400$0.068$6.802%
500 +$0.065$6.507%

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 5000)

$75.00

(exc. GST)

$82.50

(inc. GST)

RS Stock No.:
812-7083
Mfr. Part No.:
ERJ8ENF4703V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

470kΩ

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Punched Carrier Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJ8EN

Maximum Operating Temperature

155°C

Height

600μm

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

1.6mm

Termination Style

Solder

Length

3.2mm

1206 Format Resistor, ERJ8EN Series - 1% (5kΩ to 2.2MkΩ)


ERJ8EN precision resistors from Panasonic are constructed with three layers of electrodes and a metal glaze resistive thick film element. With a lightweight, compact construction these chip resistors are a high reliability solution featuring low resistance tolerance. ERJ8EN chip resistors are compatible with both reflow and flow soldering and can also be used in automatic placement machines.

Product Application Information


With an AEC-Q200 qualification, these chip resistors are suitable for use in automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy