Panasonic ERA 280 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB2803V
- RS Stock No.:
- 106-9684
- Mfr. Part No.:
- ERA3AEB2803V
- Brand:
- Panasonic
This image is representative of the product range
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$380.00
(exc. GST)
$420.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 10 February 2028
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.076 | $380.00 | - |
| 10000 - 45000 | $0.075 | $375.00 | $10.00 |
| 50000 + | $0.067 | $335.00 | $450.00 |
*price indicative
- RS Stock No.:
- 106-9684
- Mfr. Part No.:
- ERA3AEB2803V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 280kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Package/Case | 0603 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | AEC-Q200EIAJ RC-2133BIEC 60115-8JIS C 5201-8RoHS | |
| Termination Style | Solder | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 280kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Package/Case 0603 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals AEC-Q200EIAJ RC-2133BIEC 60115-8JIS C 5201-8RoHS | ||
Termination Style Solder | ||
Width 800μm | ||
Length 1.6mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 0603 0.1W 0.1% 25ppm Metal Film Chip Resistors, 27.4kΩ → 330kΩ
Applications
Standards
Related links
- Panasonic ERA 280 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB2803V
- Panasonic ERA 191 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB1913V
- Panasonic ERA 26.7 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB2672V
- Panasonic ERA 3A 470 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB471V
- Panasonic ERA 3A 9.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3APB912V
- Panasonic ERA 1.5 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3ARB152V
- Panasonic ERA 169 Ω, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB1690V
- Panasonic ERA 324 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % Surface 0.1 W - ERA3AEB3243V
