Panasonic ERJ-8CW 50, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR050V
- RS Stock No.:
- 106-7136
- Mfr. Part No.:
- ERJ8CWFR050V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-7136
- Mfr. Part No.:
- ERJ8CWFR050V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 50 | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ-8CW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Length | 3.2mm | |
| Termination Style | Flat Contact | |
| Height | 750μm | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 50 | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ-8CW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
Length 3.2mm | ||
Termination Style Flat Contact | ||
Height 750μm | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8CW Series SMD Resistor, 50mΩ Resistance, ±1 % Tolerance - ERJ8CWFR050V
This SMD resistor is designed for high-performance applications. With a resistance of 50 mΩ and thick film technology, it ensures reliable circuit operation. The component is packaged in a Compact 1206 case, making it Ideal for space-constrained designs.
Features & Benefits
• Reliable low resistance for effective signal control
• ±1% tolerance offers precision in circuit design
• High power rating of 1W facilitates versatile applications
• ±75ppm/°C temperature coefficient ensures stable performance
• Thick film technology enhances robustness in performance
Applications
• Used in automotive electronic systems
• Suitable for power management in industrial
• Ideal for signal conditioning in consumer electronics
• Applied in sensor circuits for accurate measurements
What temperature range can this resistor operate within?
It can function effectively in temperatures ranging from -55 °C to higher levels, ensuring stability in various environments, particularly in automotive and industrial settings.
How does the tolerance affect circuit performance?
The ±1% tolerance allows for precise control of resistance values, enhancing the overall accuracy of circuits where these resistors are utilised.
What advantages does thick film technology provide?
Thick film technology offers enhanced reliability and stability, making it suitable for demanding applications in various electronic devices.
Is this resistor appropriate for high-frequency applications?
While primarily designed for low resistance values, it can be used in high-frequency circuits depending on the overall circuit design and requirements.
Related links
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR050V
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR039V
- Panasonic ERJ-8CW 20 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ-8CW 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR010V
- Panasonic ERJ-8CW 33 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF49R9V
- Panasonic ERJ PA2 10 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1003X
