Panasonic ERJ-8CW 10 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR010V
- RS Stock No.:
- 277-810
- Mfr. Part No.:
- ERJ8CWFR010V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$3.48
(exc. GST)
$3.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,030 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.348 | $3.48 |
| 100 - 240 | $0.329 | $3.29 |
| 250 - 490 | $0.307 | $3.07 |
| 500 - 990 | $0.281 | $2.81 |
| 1000 + | $0.273 | $2.73 |
*price indicative
- RS Stock No.:
- 277-810
- Mfr. Part No.:
- ERJ8CWFR010V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 1W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | ERJ-8CW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Flat Contact | |
| Height | 750μm | |
| Width | 1.25mm | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 10mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 1W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series ERJ-8CW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Flat Contact | ||
Height 750μm | ||
Width 1.25mm | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2144, JIS C 5201-8 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR050V
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR030V
- Panasonic ERJ-8CW 5 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR039V
- Panasonic ERJ-8CW 20 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR020V
- Panasonic ERJ-8CW 33 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % Surface 1 W - ERJ8CWFR033V
- Panasonic ERJ8CW 10 mΩ, 1206 Thick Film ±1 % 1 W - ERJ8CWFR010V
- Panasonic ERJ 49.9 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.125 W - ERJ6ENF49R9V
- Panasonic ERJ PA2 10 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % Surface 0.2 W - ERJPA2F1003X
