Panasonic ERJP03 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F15R0V

This image is representative of the product range

Get a bulk buy discount

Add 1300 more to save 2%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$13.80

(exc. GST)

$15.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 1200$0.138$13.80-
1300 - 2400$0.135$13.502%
2500 +$0.133$13.303%

*price indicative

RS Stock No.:
106-2911
Distrelec Article No.:
304-29-816
Mfr. Part No.:
ERJP03F15R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

15Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Package/Case

0603

Packaging

Punched Carrier Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.2W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

ERJP03

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS

Width

800μm

Height

450μm

Length

1.6mm

Termination Style

Tab

COO (Country of Origin):
JP

0603 Format Anti-Surge Resistors, ERJP03 Series - 1% (10Ω → 9.1KΩ)


Panasonic ERJ P03 anti-surge thick film chip resistors are constructed from three layers of electrodes with a metal glaze thick film resistive element and protective coating. This construction ensures high reliability while allowing for reflow and flow soldering.

AEC-Q200 qualified

0.20 W high-power rating

Anti-surge

Superior surge characteristics compared to standard film resistors

Applications


These chip resistors are AEC-Q200 qualified and can be used for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAK RC-2134

Each (In a Pack of 5)
$0.384
Each (In a Pack of 5)
$0.384
Each (In a Pack of 5)
$0.384
Each (On a Reel of 5000)
$0.074

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy