Welwyn WCR Series 68 kΩ, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 68KF
- RS Stock No.:
- 814-312
- Mfr. Part No.:
- WCR1206 68KF
- Brand:
- Welwyn
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$140.00
(exc. GST)
$155.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.028 | $140.00 |
| 25000 + | $0.028 | $140.00 |
*price indicative
- RS Stock No.:
- 814-312
- Mfr. Part No.:
- WCR1206 68KF
- Brand:
- Welwyn
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Welwyn | |
| Resistance | 68kΩ | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Resistor Type | General Purpose | |
| Package/Case | 1206 | |
| Tolerance | 0.01 | |
| Packaging | Tape and Reel | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Mount Type | Surface | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Series | WCR Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Length | 3.2mm | |
| Standards/Approvals | AEC-Q200 | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Welwyn | ||
Resistance 68kΩ | ||
Product Type Resistor | ||
Technology Thick Film | ||
Resistor Type General Purpose | ||
Package/Case 1206 | ||
Tolerance 0.01 | ||
Packaging Tape and Reel | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Mount Type Surface | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Series WCR Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Length 3.2mm | ||
Standards/Approvals AEC-Q200 | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CH
The Welwyn Mounted resistor offers excellent reliability with a wide range of sizes and ohmic values, designed for various surface-mount applications. This component is Ideal for enhancing circuit performance and ensuring stable operation.
Excellent reliability with a wide resistance range from 10R to 1M0
Temperature coefficient of resistance (TCR) values from 100 to 300 ppm/°C
Resistant to normal industrial cleaning fluids suitable for printed circuits
Low profile dimensions conforming to the 1206 size standard
Related links
- Welwyn WCR Series 4.3 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 4K3F
- Welwyn WCR Series 5.1 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 5K1F
- Welwyn WCR Series 56 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 56RF
- Welwyn WCR Series 47 kΩ, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 47KF
- Welwyn WCR Series 47 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 47RF
- Welwyn WCR Series 62 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 62RF
- Welwyn WCR Series 240 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 240RF
- Welwyn WCR Series 430 Ω, 1206 Thick Film Resistor 0.01 Surface Mount 0.25 W - WCR1206 430RF
