Welwyn WCR Series 47 Ω, 1206 Thick Film Resistor 0.01 Surface 0.25 W - WCR1206 47RF

N
Bulk discount available
View bulk pricing options

Subtotal (5000 units, on reels of 5000)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.024$120.00
25000 +$0.023$115.00

*price indicative

RS Stock No.:
814-282
Mfr. Part No.:
WCR1206 47RF
Brand:
Welwyn
Find similar products by selecting one or more attributes.
Select all

Brand

Welwyn

Resistance

47Ω

Product Type

Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

0.01

Packaging

Tape and Reel

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

100 ppm/°C

Automotive Standard

AEC-Q200

Pin Count

2

Minimum Operating Temperature

-55°C

Series

WCR Series

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

AEC-Q200

Height

0.55mm

Length

3.2mm

COO (Country of Origin):
CH
The Welwyn Resistor is a high quality surface-mounted component designed for excellent reliability and performance in various applications. It offers a wide range of sizes and ohmic values suitable for effective circuit integration.

Excellent reliability ensures Durable performance across varied environments

Wide range of sizes facilitates versatility in design applications

AEC-Q200 grade available, confirming compliance with automotive standards

Zero-ohm jumper chips enable versatile circuit design without added resistance

Robust power ratings provide stable operation in demanding situations

Wrap-around terminations enhance solderability for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy