TE Connectivity RN73 7.32 Ω, 0805 Thin Film Resistor 0.1 % Surface 0.1 W - 7-1879160-2

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,003.00

(exc. GST)

$1,103.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.003$1,003.00

*price indicative

RS Stock No.:
796-403
Mfr. Part No.:
7-1879160-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

7.32Ω

Resistor Type

Precision

Technology

Thin Film

Package/Case

0805

Packaging

Taped and Reeled

Tolerance

0.1 %

Voltage

100V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

10 ppm/°C

Automotive Standard

No

Series

RN73

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

RoHS

Length

2mm

Termination Style

Solder

Width

1.25mm

COO (Country of Origin):
TW
The TE Connectivity resistor offers precision engineering tailored for demanding applications, delivering high accuracy and reliability for a variety of circuit designs. This component caters to both surface mount and leaded assembly styles.

Available in various package sizes, enhancing compatibility with different PCB layouts

With tolerances down to 0.005%, it ensures precise performance in critical applications

Features a wide resistance range from 1R0 to 10M for diverse circuit needs

Operates effectively at high voltage up to 500 Volts for demanding environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy