TE Connectivity RN73 10 kΩ, 0805 Thin Film Precision Resistor 0.1 % Surface 0.1 W - 1676153-3

This image is representative of the product range

Subtotal (1 reel of 5000 units)*

$4,060.00

(exc. GST)

$4,465.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.812$4,060.00

*price indicative

RS Stock No.:
787-012
Mfr. Part No.:
1676153-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Precision Resistor

Resistance

10kΩ

Technology

Thin Film

Resistor Type

Precision Thin Film

Package/Case

0805

Tolerance

0.1 %

Packaging

Paper Tape Reel

Voltage

100V

Power Rating

0.1W

Temperature Coefficient

±10 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

RN73

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.25mm

Length

2mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
TW
The TE Connectivity Thin film resistor is designed for accurate signal conditioning and stable circuit performance in Compact electronic assemblies. It delivers tight tolerance and low temperature coefficient, making it suitable for measurement, control, and instrumentation applications.

Offers surface mount solder termination

Supports operating voltage up to 100 V

Provides high precision resistance performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy