TE Connectivity CRGCQ 100 Ω, 0402 Thick Film Resistor 1 % Surface 0.1 W - 1-2176339-3
- RS Stock No.:
- 786-567
- Mfr. Part No.:
- 1-2176339-3
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 300000 more to save $0.00
View bulk pricing optionsSubtotal (1 reel of 60000 units)*
$660.00
(exc. GST)
$720.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 60000 - 240000 | $0.011 | $660.00 | - |
| 300000 + | $0.011 | $660.00 | - |
*price indicative
- RS Stock No.:
- 786-567
- Mfr. Part No.:
- 1-2176339-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Resistor | |
| Resistor Type | General Purpose | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | 1 % | |
| Packaging | Paper Tape Reel | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Series | CRGCQ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 800μm | |
| Length | 1.6mm | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Resistor | ||
Resistor Type General Purpose | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance 1 % | ||
Packaging Paper Tape Reel | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard No | ||
Series CRGCQ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 800μm | ||
Length 1.6mm | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
The TE Connectivity Thick film chip resistor is an AEC-Q200 qualified component, designed for precision applications and easy auto placement in volume production. It caters to an array of requirements across various sectors.
Small size and light weight for Compact design solutions
Suitable for both wave and reflow soldering techniques
Supplied on tape for efficient automated processes
Available in seven different package sizes for diverse applications
Moisture Sensitivity Level - MSL1 for reliable performance
Capable of withstanding temperatures between -55°C and +155°C
- RS Stock No. 0787403
- Mfr. Part No. 2176347-1
Each (In a Bag of 4000)
$0.19
- RS Stock No. 0787827
- Mfr. Part No. 2-2176339-1
Each (On a Reel of 60000)
$0.011
- RS Stock No. 0786570
- Mfr. Part No. 1-2176349-3
Each (On a Reel of 4000)
$0.289
- RS Stock No. 0630323P
- Mfr. Part No. CR0402-FX-18R0GLF
Each (Supplied on a Reel)
$0.008
Related links
- TE Connectivity CRGCQ 100 kΩ, 0603 Thick Film Resistor 1 % Surface Mount 0.1 W - 4-2176339-9
- TE Connectivity CRGCQ 470 Ω, 0603 Thick Film Fixed Resistor 1 % Surface Mount 0.1 W - 2-2176339-1
- TE Connectivity CRGCQ 100 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-3
- TE Connectivity CRGCQ 10 MΩ, 2512 Thick Film Thick Film Resistor ±1% Surface Mount 1 W - 5-2176339-7
- TE Connectivity CRGCQ 10 Ω, 2010 Thick Film Resistor 1 % Surface Mount 0.1 W - 2176347-1
- TE Connectivity CRGCQ 220 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-7
- TE Connectivity CRGCQ 150 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176349-5
- TE Connectivity CRGCQ 33 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1 W - 1-2176350-0










