Panasonic ERA1A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB202C

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$2.17

(exc. GST)

$2.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,800 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 240$0.217$2.17-
250 - 990$0.194$1.9410%
1000 - 4990$0.174$1.7419%
5000 - 9990$0.147$1.4732%
10000 +$0.137$1.3736%

*price indicative

Packaging Options:
RS Stock No.:
785-214
Mfr. Part No.:
ERA1AEB202C
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Fixed Resistor

Resistance

2000Ω

Resistor Type

Thin Film Resistor

Technology

Resistive

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

Pressed Carrier Taping

Voltage

25V

Power Rating

0.05W

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 1

Minimum Operating Temperature

-55°C

Series

ERA1A

Maximum Operating Temperature

155°C

Width

300μm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Termination Style

Wraparound

Height

230μm

Length

600μm

COO (Country of Origin):
JP
The Panasonic Thin Film Chip Resistors are a range of metal film chip resistors with high reliability that are stable at high temperature and humidity conditions, specifically rated for 85 degrees Celsius and 85 percent RH.

Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius

Resistance tolerance ranges from plus/minus 0.05 percent to plus/minus 0.5 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy