Panasonic E24 1011 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.05 W - ERA1AEB101C
- RS Stock No.:
- 783-037
- Mfr. Part No.:
- ERA1AEB101C
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$1.76
(exc. GST)
$1.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 14,980 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 240 | $0.176 | $1.76 |
| 250 - 990 | $0.157 | $1.57 |
| 1000 - 4990 | $0.141 | $1.41 |
| 5000 - 9990 | $0.113 | $1.13 |
| 10000 + | $0.111 | $1.11 |
*price indicative
- RS Stock No.:
- 783-037
- Mfr. Part No.:
- ERA1AEB101C
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1011Ω | |
| Product Type | Thin Film Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Thin-Film Technology | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Taping 2 mm Pitch 15000 pcs | |
| Power Rating | 0.05W | |
| Voltage | 25V | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | E24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Height | 230μm | |
| Length | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1011Ω | ||
Product Type Thin Film Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Thin-Film Technology | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Taping 2 mm Pitch 15000 pcs | ||
Power Rating 0.05W | ||
Voltage 25V | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series E24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Height 230μm | ||
Length 600μm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA1A 200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB201C
- Panasonic E24 1011 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.5 % Surface 0.063 W - ERA2AED101X
- Panasonic ERA1A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB202C
- Panasonic ERA1A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.05 W - ERA1AEB472C
- Panasonic E24 47 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.25 W - ERA8AEB470V
- Panasonic E24 6211 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB621V
- Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB122V
- Panasonic E24 913000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB913V
