Panasonic EXB28V 100000 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.06 W - EXB28V104JX
- RS Stock No.:
- 785-211
- Mfr. Part No.:
- EXB28V104JX
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$0.77
(exc. GST)
$0.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.077 | $0.77 |
| 250 - 990 | $0.068 | $0.68 |
| 1000 - 4990 | $0.05 | $0.50 |
| 5000 + | $0.035 | $0.35 |
*price indicative
- RS Stock No.:
- 785-211
- Mfr. Part No.:
- EXB28V104JX
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 100000Ω | |
| Product Type | Thick Film Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Series | EXB28V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Length | 2mm | |
| Standards/Approvals | IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | |
| Width | 1mm | |
| Termination Style | Wraparound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 100000Ω | ||
Product Type Thick Film Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Mount Type Surface | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Series EXB28V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Length 2mm | ||
Standards/Approvals IEC 60115-9, JIS C 5201-9, EIAJ RC-2129 | ||
Width 1mm | ||
Termination Style Wraparound | ||
- COO (Country of Origin):
- JP
The Panasonic Chip Resistor Array is a high-density electronic component available in various configurations, such as 2 or 4 or 8 resistors per package, designed to significantly improve placement efficiency in manufacturing processes.
Placement efficiency can be two four or eight times of the flat type chip resistor
Resistance range is 1 ohm to 1 mega ohm with a resistance tolerance of plus/minus 5 percent
Related links
- Panasonic EXB28V 51 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.063 W - EXB28V510JX
- RS PRO RS 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W
- TE Connectivity CRG 1 kΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W - CRG0402J1K0/10
- Bourns CR0402 0 mΩ, 0402 Thick Film Surface Mount Resistor ±5 % Surface 0.063 W - CR0402-J/-000GLF
- Panasonic ERJ2GE 33 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ330X
- Panasonic ERJ2GE 3300 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ2GEJ332X
- Panasonic ERJ3GE 220 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ3GEYJ221V
- Panasonic ERJ3GE 2.2 Ω, Tape & Reel Thick Film Resistor Thick Film Resistor ±5 % Surface 0.1 W - ERJ3GEYJ2R2V
