Panasonic ERA8A 9100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB912V

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$6.16

(exc. GST)

$6.78

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 5,000 left, shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90$0.616$6.16-
100 - 240$0.541$5.4112%
250 - 990$0.485$4.8521%
1000 - 4990$0.418$4.1832%
5000 +$0.384$3.8437%

*price indicative

Packaging Options:
RS Stock No.:
785-131
Mfr. Part No.:
ERA8AEB912V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

9100Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Packaging

Punched Carrier Taping 4 mm Pitch 5000 pcs

Tolerance

±0.1 %

Power Rating

0.25W

Voltage

150V

Temperature Coefficient

±25 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 0

Minimum Operating Temperature

-55°C

Series

ERA8A

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Wraparound

Width

1.6mm

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Height

600μm

COO (Country of Origin):
JP
The Panasonic Thin Film Chip Resistors are a range of metal film chip resistors with high reliability that are stable at high temperature and humidity conditions, specifically rated for 85 degrees Celsius and 85 percent RH.

Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius

Resistance tolerance ranges from plus/minus 0.05 percent to plus/minus 0.5 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy