Panasonic ERA8A 750000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB754V
- RS Stock No.:
- 785-130
- Mfr. Part No.:
- ERA8AEB754V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6.16
(exc. GST)
$6.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.616 | $6.16 |
| 100 - 240 | $0.541 | $5.41 |
| 250 - 990 | $0.485 | $4.85 |
| 1000 - 4990 | $0.418 | $4.18 |
| 5000 + | $0.384 | $3.84 |
*price indicative
- RS Stock No.:
- 785-130
- Mfr. Part No.:
- ERA8AEB754V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Fixed Resistor | |
| Resistance | 750000Ω | |
| Technology | Resistive | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Taping 4 mm Pitch 5000 pcs | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | ±25 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERA8A | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 1.6mm | |
| Termination Style | Wraparound | |
| Height | 600μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Fixed Resistor | ||
Resistance 750000Ω | ||
Technology Resistive | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Taping 4 mm Pitch 5000 pcs | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient ±25 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Minimum Operating Temperature -55°C | ||
Series ERA8A | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 1.6mm | ||
Termination Style Wraparound | ||
Height 600μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERA8A 9100 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB912V
- Panasonic ERA8A 49900 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB4992V
- Panasonic ERA8A 4990 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB4991V
- Panasonic ERA8A 100000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8ARB104V
- Panasonic ERA8A 20000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8ARB203V
- Panasonic ERA8A 4020 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB4021V
- Panasonic ERA8A 240000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB244V
- Panasonic ERA8A 1300 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.25 W - ERA8AEB132V
