Panasonic ERA2A 2200 Ω, Tape & Reel Resistive Fixed Resistor ±0.25 % Surface 0.06 W - ERA2ARC222X
- RS Stock No.:
- 782-899
- Mfr. Part No.:
- ERA2ARC222X
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 782-899
- Mfr. Part No.:
- ERA2ARC222X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 2200Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Thin Film Resistor | |
| Technology | Resistive | |
| Package/Case | Tape & Reel | |
| Tolerance | ±0.25 % | |
| Packaging | Punched Carrier Taping 2 mm Pitch 10000 pcs | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Series | ERA2A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Termination Style | Wraparound | |
| Height | 350μm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 2200Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Thin Film Resistor | ||
Technology Resistive | ||
Package/Case Tape & Reel | ||
Tolerance ±0.25 % | ||
Packaging Punched Carrier Taping 2 mm Pitch 10000 pcs | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Series ERA2A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Termination Style Wraparound | ||
Height 350μm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
The Panasonic Thin Film Chip Resistors are a range of metal film chip resistors with high reliability that are stable at high temperature and humidity conditions, specifically rated for 85 degrees Celsius and 85 percent RH.
Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius
Resistance tolerance ranges from plus/minus 0.05 percent to plus/minus 0.5 percent
- RS Stock No. 0782899P
- Mfr. Part No. ERA2ARC222X
Each (Supplied as a Tape)
$0.469
- RS Stock No. 0782894
- Mfr. Part No. ERA2ARB473X
Each (In a Bag of 10)
$0.759
- RS Stock No. 0782898P
- Mfr. Part No. ERA2ARB822X
Each (Supplied as a Tape)
$0.759
- RS Stock No. 0785222P
- Mfr. Part No. ERA2ARB153X
Each (Supplied as a Tape)
$0.759
Related links
- Panasonic ERA2A 1200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB122X
- Panasonic ERA2A 2000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB202X
- Panasonic ERA2A 12000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB123X
- Panasonic ERA2A 8200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB822X
- Panasonic ERA2A 27000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB273X
- Panasonic ERA2A 10000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2APB103X
- Panasonic ERA2A 4700 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2APB472X
- Panasonic ERA2A 30000 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.063 W - ERA2ARB303X









