Panasonic ERA2A 8200 Ω, Tape & Reel Resistive Fixed Resistor ±0.1 % Surface 0.06 W - ERA2ARB822X

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$7.23

(exc. GST)

$7.95

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 10,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90$0.723$7.23
100 - 240$0.635$6.35
250 - 990$0.571$5.71
1000 - 4990$0.49$4.90
5000 +$0.456$4.56

*price indicative

Packaging Options:
RS Stock No.:
782-898
Mfr. Part No.:
ERA2ARB822X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

8200Ω

Product Type

Fixed Resistor

Technology

Resistive

Resistor Type

Thin Film Resistor

Package/Case

Tape & Reel

Tolerance

±0.1 %

Packaging

Punched Carrier Taping 2 mm Pitch 10000 pcs

Power Rating

0.06W

Voltage

50V

Temperature Coefficient

±10 x 10-6/K

Mount Type

Surface

Automotive Standard

AEC-Q200 Grade 1

Series

ERA2A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

IEC 60115-8, JIS C 5201-8, JEITA RC-2133C

Width

500μm

Length

1mm

Height

350μm

Termination Style

Wraparound

COO (Country of Origin):
JP
The Panasonic Thin Film Chip Resistors are a range of metal film chip resistors with high reliability that are stable at high temperature and humidity conditions, specifically rated for 85 degrees Celsius and 85 percent RH.

Category temperature range of minus 55 degrees Celsius to Plus 155 degrees Celsius

Resistance tolerance ranges from plus/minus 0.05 percent to plus/minus 0.5 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy