Panasonic E24 30200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB302V
- RS Stock No.:
- 782-695
- Mfr. Part No.:
- ERA3ARB302V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $5.40
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$4.57
(exc. GST)
$5.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4,480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.457 | $4.57 | - |
| 100 - 240 | $0.403 | $4.03 | $5.40 |
| 250 - 990 | $0.361 | $3.61 | $24.00 |
| 1000 - 4990 | $0.294 | $2.94 | $163.00 |
| 5000 + | $0.287 | $2.87 | $850.00 |
*price indicative
- RS Stock No.:
- 782-695
- Mfr. Part No.:
- ERA3ARB302V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thin Film Resistor | |
| Resistance | 30200Ω | |
| Technology | Thin-Film Technology | |
| Resistor Type | Thin Film Resistor | |
| Package/Case | Tape & Reel | |
| Packaging | 5000 pieces | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±10 x 10-6/K | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 Grade 0 | |
| Series | E24 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thin Film Resistor | ||
Resistance 30200Ω | ||
Technology Thin-Film Technology | ||
Resistor Type Thin Film Resistor | ||
Package/Case Tape & Reel | ||
Packaging 5000 pieces | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient ±10 x 10-6/K | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 Grade 0 | ||
Series E24 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60115-8, JIS C 5201-8, JEITA RC-2133C | ||
- COO (Country of Origin):
- JP
The Panasonic high precision chip resistors are specialized surface-mount components designed for extreme stability and linear performance. These resistors maintain tight tolerances and low noise across a broad category temperature range from –55 °C to +155 °C for critical electronic circuits.
Low current noise and excellent linearity provide high signal integrity for sensitive applications
Components meet AEC-Q200 standards for rigorous automotive and industrial durability
Design compliance follows international reference standards including IEC 60115-8 and JIS C 5201-8
- RS Stock No. 0782695P
- Mfr. Part No. ERA3ARB302V
Each (Supplied on a Reel)
$0.457
- RS Stock No. 0782705
- Mfr. Part No. ERA3AEB913V
Each (On a Tape of 10)
$0.084
- RS Stock No. 0783041P
- Mfr. Part No. ERA3ARB473V
Each (Supplied on a Reel)
$0.379
- RS Stock No. 0783041
- Mfr. Part No. ERA3ARB473V
Each (On a Tape of 10)
$0.379
Related links
- Panasonic E24 1311 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB131V
- Panasonic E24 13200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB132V
- Panasonic E24 22200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3APB222V
- Panasonic E24 51 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB510V
- Panasonic E24 6211 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB621V
- Panasonic E24 12200 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3ARB122V
- Panasonic E24 913000 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB913V
- Panasonic E24 1611 Ω, Tape & Reel Thin-Film Technology Thin Film Resistor ±0.1 % Surface 0.1 W - ERA3AEB161V










