ROHM MCRS Series 13 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF1300

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500$0.031$15.50-
5000 - 24500$0.019$9.5038%
25000 - 49500$0.012$6.0061%
50000 +$0.011$5.5064%

*price indicative

Packaging Options:
RS Stock No.:
780-716
Mfr. Part No.:
MCR10SEQPF1300
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

13Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

2mm

Standards/Approvals

JIS C 5201-8

Height

550μm

Width

1.25mm

The ROHM general-purpose chip resistors offer reliable performance with guaranteed rated power parameters, tailored for Compact circuit designs and optimised thermal conductivity, ensuring efficient space utilisation in various applications.

Guaranteed the same rated power as larger-sized products by optimising resistive element design

Reduces circuit space by about 60% when switching from 0603 size to 0402 size

Compliant with ISO9001 and IATF16949 certifications for enhanced quality assurance

Meets AEC-Q200 specifications, ensuring automotive-grade reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy