ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 36%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$19.00

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000$0.019$19.00-
10000 - 49000$0.012$12.0036%
50000 - 99000$0.007$7.0063%
100000 +$0.007$7.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-607
Mfr. Part No.:
MCR03SEQPF3002
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

30kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.13W

Voltage

150V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Length

1.6mm

Standards/Approvals

JIS C 5201-8

The ROHM high-performance chip resistors is designed for efficient power management and Compact circuit space. These resistors provide reliable parameters, making them suitable for a variety of general-purpose applications.

Guaranteed to deliver the same rated power as a larger product, enhancing design efficiency

Space-saving design reduces area by approximately 60% when transitioning from 0603 to 0402 sizes

Complies with ISO9001 and IATF16949 quality certifications, ensuring high standards

Meets automotive reliability standards of AEC-Q200 for dependable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy