ROHM MCRS Series 240 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2401
- RS Stock No.:
- 780-601
- Mfr. Part No.:
- MCR03SEQPF2401
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save 36%
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | $0.019 | $19.00 | - |
| 10000 - 49000 | $0.012 | $12.00 | 36% |
| 50000 - 99000 | $0.007 | $7.00 | 63% |
| 100000 + | $0.007 | $7.00 | 63% |
*price indicative
- RS Stock No.:
- 780-601
- Mfr. Part No.:
- MCR03SEQPF2401
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 240Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Length | 1.6mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 240Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
Length 1.6mm | ||
The ROHM 0603 chip resistor is designed for general use in electronic circuits, offering a Compact and effective solution for various resistance applications.
Guarantees the same rated power as larger products by optimised design
Space-saving capabilities, reducing area by approximately 60%
Certified to ISO9001 and IATF16949 standards
Complies with AEC-Q200 automotive standards
Related links
- ROHM MCRS Series 240 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF2403
- ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF2403
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 130 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1301
- ROHM MCRS Series 330 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3301
- ROHM MCRS Series 240 Ω, 0402 Thick Film Resistor ±1 % Surface Mount 0.1 W - MCR01SMQPF2401
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1300
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3901
