ROHM MCRS Series 240 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF2403

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-793
Mfr. Part No.:
MCR01SMQPF2403
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

240kΩ

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Height

350μm

Width

500μm

Standards/Approvals

JIS C 5201-8

Length

1mm

The ROHM general-purpose chip resistor is designed for high efficiency and Compact circuit design, offering a rugged solution Ideal for various electronic applications where space and performance are essential.

Guarantees the same rated power as a larger product by optimising the resistive element design

Reduces circuit space by around 60% when switching from 0603 to 0402 sizes

All variants have obtained ISO9001 and IATF16949 certification

Complies with AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy