ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF13R0
- RS Stock No.:
- 780-595
- Mfr. Part No.:
- MCR03SEQPF13R0
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $70.00
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$19.00
(exc. GST)
$21.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 1000 - 9000 | $0.019 | $19.00 | - |
| 10000 - 49000 | $0.012 | $12.00 | $70.00 |
| 50000 - 99000 | $0.007 | $7.00 | $600.00 |
| 100000 + | $0.007 | $7.00 | $1,200.00 |
*price indicative
- RS Stock No.:
- 780-595
- Mfr. Part No.:
- MCR03SEQPF13R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 13Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | 4 mm Pitch Paper Tape | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.13W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 13Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging 4 mm Pitch Paper Tape | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.13W | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM chip resistor is a highly efficient 0402 size component is designed for general-purpose applications. It ensures reliable performance by maintaining the same rated power as larger resistors while optimising circuit space usage.
Guaranteed rated power equivalent to one size larger product due to unique design
Space-saving by approximately 60% when replacing 0603 with 0402 size
ISO9001 and IATF16949 certifications ensure high-quality manufacturing standards
AEC-Q200 compliant, suitable for automotive applications
Related links
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1300
- ROHM MCRS Series 13 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1302
- ROHM MCRS Series 620 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF6203
- ROHM MCRS Series 360 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3603
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 130 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1301
- ROHM MCRS Series 39 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3902
- ROHM MCRS Series 75 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF7502
