ROHM MCRS Series 10 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1002
- RS Stock No.:
- 780-545
- Mfr. Part No.:
- MCR03SEQPF1002
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 780-545
- Mfr. Part No.:
- MCR03SEQPF1002
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 10kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Height | 450μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 10kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 800μm | ||
Height 450μm | ||
Standards/Approvals JIS C 5201-8 | ||
The ROHM general purpose chip resistor offers reliable performance in various applications, ensuring precise resistance values while saving circuit space. Its Compact design makes it an Ideal choice for modern electronics.
Guaranteed power rating comparable to larger products by design enhancements
Significantly reduces circuit space by approximately 60% when substituting sizes
ISO9001 and IATF16949 certifications ensure high manufacturing standards
Meets AEC-Q200 specifications, suitable for automotive applications
Related links
- ROHM MCRS Series 750 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF7501
- ROHM MCRS Series 13 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1300
- ROHM MCRS Series 130 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1301
- ROHM MCRS Series 240 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF2401
- ROHM MCRS Series 330 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3301
- ROHM MCRS Series 390 Ω, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3901
- ROHM MCRS Series 390 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF3903
- ROHM MCRS Series 13 kΩ, 0603 Thick Film Resistor ±1 % Surface Mount 0.125 W - MCR03SEQPF1302
