ROHM MCRS Series 10 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1000

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$20.00

(exc. GST)

$20.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 9000$0.02$20.00
10000 - 49000$0.013$13.00
50000 - 99000$0.008$8.00
100000 +$0.007$7.00

*price indicative

Packaging Options:
RS Stock No.:
780-543
Mfr. Part No.:
MCR03SEQPF1000
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

10Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0603

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

150V

Power Rating

0.13W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

JIS C 5201-8

Height

450μm

Length

1.6mm

The ROHM general purpose chip resistor delivers exceptional performance in electronic circuits by providing reliable resistance. Its Compact design ensures adaptability in space-constrained applications, ensuring engineers can maximise effectiveness without compromising on quality.

Guaranteed the same rated power as one size larger by optimising the resistive element design

Achieves significant space savings, reducing footprint by approximately 60% when converting from 0603 to 0402 size

Manufactured by a certified facility, meeting ISO9001 and IATF16949 standards

Complies with AEC-Q200 requirements, making it suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy