ROHM MCRS Series 11 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF11R0

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
780-516
Mfr. Part No.:
MCR01SMQPF11R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

11Ω

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

500μm

Height

350μm

Length

1mm

The ROHM general purpose chip resistor is engineered for high power applications, providing reliable performance in Compact designs, resulting in enhanced space efficiency and reliability for electronic circuits.

Offers guaranteed power ratings equivalent to larger products through innovative resistive element design

Saves circuit space by reducing the area requirement by approximately 60%

ISO9001 and IATF16949 certified, ensuring high manufacturing standards

Meets AEC-Q200 automotive reliability standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy