ROHM MCRS Series 27 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF27R0

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 36%

View bulk pricing options

Subtotal (1 tape of 1000 units)*

$19.00

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
1000 - 9000$0.019$19.00-
10000 - 49000$0.012$12.0036%
50000 - 99000$0.007$7.0063%
100000 +$0.007$7.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-788
Mfr. Part No.:
MCR01SMQPF27R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

27Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0402

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

75V

Power Rating

0.1W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Length

1mm

Width

500μm

Standards/Approvals

JIS C 5201-8

Height

350μm

The ROHM chip resistor offers exceptional performance in tight spaces, ensuring reliable resistance solutions for various applications. Its Compact size enhances design flexibility while maintaining industry-standard specifications.

Guaranteed rated power matches one size larger resistor, optimising circuit designs

Significant reduction in footprint, saving up to 60% space when substituting for larger sizes

Certified to ISO9001 / IATF16949, ensuring high manufacturing quality standards

Complies with AEC-Q200 for automotive reliability and performance in demanding environments

Each (Supplied on a Reel)
$0.019
Each (On a Tape of 1000)
$0.019
Each (Supplied on a Reel)
$0.019
Each (On a Tape of 1000)
$0.019

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy