ROHM MCRS Series 62 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF62R0

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$15.50

(exc. GST)

$17.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
500 - 4500$0.031$15.50-
5000 - 24500$0.019$9.5038%
25000 - 49500$0.012$6.0061%
50000 +$0.011$5.5064%

*price indicative

Packaging Options:
RS Stock No.:
780-439
Mfr. Part No.:
MCR10SEQPF62R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

62Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Standards/Approvals

JIS C 5201-8

Length

2mm

Width

1.25mm

The ROHM general-purpose chip resistor offers reliable performance in Compact electronic applications, primarily is designed for efficient power distribution and thermal management.

Guaranteed rated power matches one size larger products by optimising the design of the resistive element

Circuit space is minimised, reducing area by approximately 60% when replacing 0603 size with 0402 size

Compliant with ISO9001 and IATF16949 certifications for quality assurance

Meets AEC-Q200 automotive standards, ensuring reliability in automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy