ROHM MCRS Series 16 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF16R0

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
780-423
Mfr. Part No.:
MCR10SEQPF16R0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Resistance

16Ω

Product Type

Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Standards/Approvals

JIS C 5201-8

Width

1.25mm

Height

550μm

Length

2mm

The ROHM general purpose chip resistor provides reliable resistance in Compact electronic applications. is designed for efficient power handling, it optimises circuit performance while minimising space usage.

Guaranteed equivalent power rating as a larger-sized resistor

Space-saving design reduces footprint by approximately 60%

Complies with industry standards, including ISO9001/IATF16949 certification

Suitable for automotive applications meeting AEC-Q200 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy