Arcol Ohmite HVC 10 GΩ, 0805 Resistive Fixed Resistor 0.1 125 mW - HVC0805Z1008KET

This image is representative of the product range

Subtotal (1 reel of 500 units)*

$6,022.00

(exc. GST)

$6,624.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +$12.044$6,022.00

*price indicative

RS Stock No.:
760-292
Mfr. Part No.:
HVC0805Z1008KET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Fixed Resistor

Resistance

10GΩ

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

0805

Packaging

Tape & Reel

Tolerance

0.1

Power Rating

125mW

Voltage

60V

Temperature Coefficient

250 ppm

Automotive Standard

No

Series

HVC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Width

1.25mm

Height

400μm

Termination Style

Wraparound

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy