Arcol Ohmite HVC 0.5 GΩ, 0402 Resistive Fixed Resistor 0.1 50 mW - HVC0402E5006KET

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$25.52

(exc. GST)

$28.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 984 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18$12.76$25.52
20 - 98$10.34$20.68
100 - 198$7.915$15.83
200 +$7.01$14.02

*price indicative

RS Stock No.:
760-276
Mfr. Part No.:
HVC0402E5006KET
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

0.5GΩ

Product Type

Fixed Resistor

Resistor Type

Chip Resistor

Technology

Resistive

Package/Case

0402

Packaging

Tape & Reel

Tolerance

0.1

Voltage

60V

Power Rating

50mW

Temperature Coefficient

500 ppm

Automotive Standard

No

Series

HVC

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Wraparound

Width

500μm

Standards/Approvals

RoHS Compliant

Height

300μm

Length

1.04mm

COO (Country of Origin):
DE
The Arcol Ohmite High voltage wraparound chip resistor is designed for precision applications requiring stable performance under very high voltages. It uses thick film technology to provide high-value resistance with low temperature and voltage dependency, ensuring minimal variation in operation.

Provides high Value resistance using thick film technology

Supports high working voltage up to 6000 V

Suitable for high vacuum applications with no organics

Includes nickel-barrier/matte tin contact areas for reliable connectivity

Features wraparound terminals for secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy