Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R005FER
- RS Stock No.:
- 760-208
- Mfr. Part No.:
- FC4L32R005FER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.59
(exc. GST)
$21.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4,000 unit(s) shipping from 23 December 2026
- Plus 4,000 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.959 | $19.59 |
| 100 - 490 | $1.587 | $15.87 |
| 500 + | $1.214 | $12.14 |
*price indicative
- RS Stock No.:
- 760-208
- Mfr. Part No.:
- FC4L32R005FER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 0.005Ω | |
| Product Type | Fixed Resistor | |
| Resistor Type | Current | |
| Technology | Resistive | |
| Package/Case | 3216 | |
| Tolerance | 0.01 | |
| Packaging | 1000 pcs per Reel | |
| Power Rating | 1W | |
| Voltage | 70mV | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -55°C | |
| Series | FCSL | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 1.6mm | |
| Height | 500μm | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 0.005Ω | ||
Product Type Fixed Resistor | ||
Resistor Type Current | ||
Technology Resistive | ||
Package/Case 3216 | ||
Tolerance 0.01 | ||
Packaging 1000 pcs per Reel | ||
Power Rating 1W | ||
Voltage 70mV | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Pin Count 4 | ||
Minimum Operating Temperature -55°C | ||
Series FCSL | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS Compliant | ||
Width 1.6mm | ||
Height 500μm | ||
Length 3.2mm | ||
- COO (Country of Origin):
- CN
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in high-power circuits. It is optimized for automatic insertion and follows industry standard sizes, making it easy to integrate into high-volume manufacturing. Built to handle high heat resistance and low heat electromotive use, ensuring stable performance over a wide operating temperature range from -55°C to +155°C.
Designed for automatic insertion for efficient manufacturing
Supports industry standard sizes for easy integration
Built for high heat resistance and low heat electromotive use
Related links
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R005FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1 W - FC4L32R010FER
- Arcol Ohmite FCSL 0.01 Ω, 2012 Resistive Fixed Resistor 0.01 1 W - FCSL20R010FER
- Arcol Ohmite FCSL 0.005 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R005FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 5 W - FCSL110R005FER
- Arcol Ohmite FCSL 0.005 Ω, Reel Resistive Fixed Resistor 0.01 2 W - FCSL64R005FER
- Arcol Ohmite FCSL 0.02 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R020FER
- Arcol Ohmite FCSL 0.01 Ω, 3216 Resistive Fixed Resistor 0.01 1.5 W - FCSL32R010FER
