Arcol Ohmite LVK 0.03 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R030DER
- RS Stock No.:
- 758-241
- Mfr. Part No.:
- LVK12R030DER
- Brand:
- Arcol Ohmite
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$3,900.00
(exc. GST)
$4,300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | $0.78 | $3,900.00 |
*price indicative
- RS Stock No.:
- 758-241
- Mfr. Part No.:
- LVK12R030DER
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | High Power Wirewound Resistor | |
| Resistance | 0.03Ω | |
| Technology | Surface-Mount Technology | |
| Package/Case | 1206 | |
| Tolerance | 1 % | |
| Power Rating | 0.5W | |
| Voltage | 120mV | |
| Temperature Coefficient | 50 ppm | |
| Automotive Standard | No | |
| Series | LVK | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type High Power Wirewound Resistor | ||
Resistance 0.03Ω | ||
Technology Surface-Mount Technology | ||
Package/Case 1206 | ||
Tolerance 1 % | ||
Power Rating 0.5W | ||
Voltage 120mV | ||
Temperature Coefficient 50 ppm | ||
Automotive Standard No | ||
Series LVK | ||
- COO (Country of Origin):
- JP
The Arcol Ohmite Four Terminal current sense resistor is designed for precise current measurement in Compact electronic circuits. It supports automatic insertion and follows industry standard sizes, enabling efficient integration into high-volume production. The resistor features high-precision Kelvin connection capability in a small package, ensuring accurate current sensing.
Supports automatic insertion for efficient manufacturing
Uses industry standard sizes for easy integration
Provides high-precision Kelvin connection in a Compact package
Operates reliably from -40°C to +125°C temperature range
Related links
- Arcol Ohmite LVK 0.03 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R030DER
- Arcol Ohmite LVK 0.012 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R012FER
- Arcol Ohmite LVK 0.02 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R020CER
- Arcol Ohmite LVK 0.01 Ω, 1206 Surface-Mount Technology High Power Wirewound Resistor 1 % 0.5 W - LVK12R010CER
- Arcol Ohmite KDV 0.05 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR050ET
- Arcol Ohmite KDV 0.15 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR150ET
- Arcol Ohmite L4T 0.01 Ω, 1206 Current Sensing High Power Wirewound Resistor 1 % 0.5 W - L4T12FR010FER
- Arcol Ohmite KDV 0.27 Ω, 1206 Metal Film High Power Wirewound Resistor 1 % 0.5 W - KDV12FR270ET
